NXP Semiconductors MPC8321ECVRADDC

MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8321ECVRADDC.

IHS

Datasheet82 pages21 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

iiiC

_legacy Avnet

Alternate Parts

Price @ 1000
$ 31.815
$ 31.815
Stock
189,215
154,055
154,055
Authorized Distributors
0
6
6
Case/Package
-
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8313CVRADDC
MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313EVRADDC
MPU PowerQUICC II Pro RISC 32-Bit 266MHz 1.8V/2.5V/3.3V 516-Pin PBGA Tray
NXP SemiconductorsMPC8323VRADDC
MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313ECZQAFFB
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8321ECVRADDC provided by its distributors.

MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
PowerPC e300c2 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 516-FPBGA (27x27)
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA516
PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, -40-105C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP