Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8314VRAGDA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
$ 55.445
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8314VRAGDA.

IHS

Datasheet101 pages20 years ago

NXP Semiconductors SCT

element14 APAC

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+2.33%

Alternate Parts

Price @ 1000
$ 55.445
$ 66.35
Stock
290,893
299,440
Authorized Distributors
6
6
Case/Package
FCBGA
-
Number of Pins
620
620
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
400 MHz
400 MHz
Interface
I2C, PCI, SPI, UART, USB
Ethernet, I2C, PCIe, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-05-08
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-09
LTD Date2027-07-09

Related Parts

NXP SemiconductorsMPC8315EVRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8314ECVRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMCIMX6Q5EYM10AC
I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
Texas InstrumentsOMAP3503ECBB
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray
Texas InstrumentsAM3703CBP
MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray / IC MPU SITARA 800MHZ 515FCBGA
Texas InstrumentsAM3703CBPA
IC MPU SITARA 800MHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8314VRAGDA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357
MPU, POWERQUICC II PRO, 620FCPBGA; Series:PowerQUICC II PRO; Core Size:32bit; Program Memory Size:32 KB; CPU Speed:400MHz; Digital IC Case Style:FCPBGA; No. of Pins:620; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:400MHz; Interface Type:I2C, PCI, SPI, TDM, UART, USB; Package / Case:PBGA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8314VRAGDA.