Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8314CVRAGDA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray

$ 65.99
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8314CVRAGDA.

Inventory History

3 month trend:
+1.26%

Alternate Parts

Price @ 1000
$ 65.99
$ 55.245
Stock
290,978
280,572
Authorized Distributors
6
6
Case/Package
-
FCBGA
Number of Pins
620
620
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
400 MHz
400 MHz
Interface
Ethernet, I2C, PCIe, SPI, UART, USB
I2C, PCI, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-05-08
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-09
LTD Date2027-07-09

Related Parts

NXP SemiconductorsMPC8343EVRAGDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
NXP SemiconductorsMPC8314EVRAGDA
Microprocessor, MPC83xx Series, 400 MHz, 32bit, 32KB, 0.95 V to 1.05 V, BGA-620
NXP SemiconductorsMPC8308CVMAGDA
MPU PowerQUICC II Pro RISC 32-Bit 90nm 400MHz 3.3V 473-Pin MAP-BGA Brick

Descriptions

Descriptions of NXP Semiconductors MPC8314CVRAGDA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-PBGA (29x29)
PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, GbE, USB,TDM -40 to 105C, Rev 1
Microprocessor, MPC8314 Series, 400 MHz, TEPBGA-II-191
USB 2.0 + PHY (1) 400MHz L1 CACHE 1 400MHz 16KB 1.8V,2.5V,3.3V DUART,HSSI,I2C,PCI,SPI,TDM 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 BGA 29mm*29mm*1.86mm
MCU, 32BIT, POWER, 400MHZ, TEPBGA-II-620; Product Range: PowerQUICC Family PowerQUICC II Pro Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 620Pins; MPU Case Style: TEPBGA-II; Supply Voltag

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP