Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8314VRADDA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
$ 36.708
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8314VRADDA.

NXP Semiconductors SCT

Datasheet101 pages20 years ago

IHS

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-4.62%

Alternate Parts

Price @ 1000
$ 36.708
$ 51.85
Stock
295,171
227,747
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
620
620
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
266 MHz
266 MHz
Interface
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-05-08
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-09
LTD Date2027-07-09

Related Parts

NXP SemiconductorsMPC8315VRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8314ECVRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8314CVRADDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
Texas InstrumentsAM4378BZDN100
MPU Sitara RISC 32-Bit 1000MHz 1.8V/3.3V 491-Pin NFBGA

Descriptions

Descriptions of NXP Semiconductors MPC8314VRADDA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 620-PBGA (29x29)
PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI/PCIe, GbE, USB, TDM, 0 to 105C, Rev 1
Microprocessor, 32-Bit, 266MHz, CMOS, PBGA620
Powerquicc, 32 Bit Power Arch Soc, 266Mh; |NXP Semiconductors MPC8314VRADDA
IC ADC 12BIT W/REF/CLK 28-PLCC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP