Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8314CVRADDA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray

$ 51.85
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8314CVRADDA.

NXP Semiconductors SCT

Datasheet101 pages20 years ago

IHS

Factory Futures

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 51.85
$ 36.708
Stock
227,729
285,087
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
620
620
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
266 MHz
266 MHz
Interface
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-05-08
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-09
LTD Date2027-07-09

Related Parts

NXP SemiconductorsMPC8314VRADDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8315VRADDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8314VRAFDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8314CVRADDA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357
USB 2.0 + PHY (1) 266MHz L1 CACHE 1 266MHz 16KB 1.8V,2.5V,3.3V DUART,HSSI,I2C,PCI,SPI,TDM 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 PBGA-620

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8314CVRADDA.