NXP Semiconductors MPC8313VRAGDB

MPU MPC83xx PowerQUICC II Pro e300c3 RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEPBGA II Tray
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313VRAGDB.

IHS

Datasheet99 pages17 years ago

SHENGYU ELECTRONICS

iiiC

_legacy Avnet

Alternate Parts

Price @ 1000
$ 25.346
Stock
226,692
177,681
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
516
516
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
Interface
I2C, SPI, UART
I2C, SPI, UART
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.5 V
1.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-30
LTD Date2013-10-31

Related Parts

NXP SemiconductorsMPC8313CVRADDB
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
NXP SemiconductorsMPC8313EVRAGDB
MPU MPC83xx PowerQUICC II Pro e300c3 RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEPBGA II Tray
NXP SemiconductorsMPC8313EVRAFFB
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8313VRAGDB provided by its distributors.

MPU MPC83xx PowerQUICC II Pro e300c3 RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEPBGA II Tray
Microprocessor, 32-Bit, 400MHz, CMOS, PBGA516
IC MPU MPC83XX 400MHZ 516TEPBGA
MPU, 32-BIT, 400MHZ, PBGA516
new, original packaged

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP