NXP Semiconductors MPC8309-KIT

Cost-Effective MPC830X PowerQUICC II Pro Processor Evaluation Kit
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8309-KIT.

Newark

Datasheet2 pages15 years ago

Farnell

Related Parts

STMicroelectronicsSTM32429I-EVAL1
Evaluation Board, STM32F42X Family MCU's, 4.3 TFT LCD, 2GB MicroSD Card, CAN/I2C/RS232/USB
MicrochipMA320002-2
PIC32MX31/PIC32MX4 Microcontroller Daughter Board
NXP SemiconductorsTWR-K64F120M
K64 Tower System Kinetis ARM Cortex-M4 32-Bit Microcontroller Evaluation Board
NXP SemiconductorsTWR-VF65GS10
NXP TWR-VF65GS10 Development Kit Tower System, Vybrid, Card, Cortex-M4, Cortex-A5
Texas InstrumentsTMDSCNCD28035
TMS320F28035 Microcontroller Development Board
NXP SemiconductorsTWR-VF65GS10-KIT
NXP TWR-VF65GS10-KIT Development Kit Tower System, Vybrid, Cortex-M4, Cortex-A5

Descriptions

Descriptions of NXP Semiconductors MPC8309-KIT provided by its distributors.

Cost-Effective MPC830X PowerQUICC II Pro Processor Evaluation Kit
MPC830x Processor Evaluation Kit; Peak Reflow Compatible (260 C):Yes; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
EVALUATION KIT, MPC830X, ETHERNET, USB2.0, FLEXCAN; Silicon Manufacturer:NXP; Core Architecture:Power Architecture; Core Sub-Architecture:PowerQUICC; Silicon Core Number:MPC83xx; Silicon Family Name:PowerQUICC II PRO ;RoHS Compliant: Yes
EVAL KIT, MPC830X; Silicon Manufacturer:Freescale; Core Architecture:Power Architecture; Core Sub-Architecture:PowerQUICC; Silicon Core Number:MPC83xx; Silicon Family Name:PowerQUICC II PRO; Kit Contents:Board, USB & Ethernet Cable, CD, Power Supply Adapter, User Guide; Features:Evaluation Kit for MPC830x Processor; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8309-KIT.
  • MPC8309KIT