NXP Semiconductors MPC8306VMACDCA

MPU MPC8306 RISC 32-Bit 0.09um 200MHz 56V 369-Pin MAPBGA Tray
$ 20.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8306VMACDCA.

NXP Semiconductors

Datasheet70 pages21 years ago

IHS

Augswan

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.15
$ 22.37
$ 22.37
Stock
200,145
181,466
181,466
Authorized Distributors
1
3
3
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
369
369
369
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsMPC8306SVMACDCA
MPU PowerQUICC II Pro RISC 32bit 0.09um 200MHz 369-Pin MAP-BGA Tray
NXP SemiconductorsMPC8306SCVMAFDCA
MPU PowerQUICC II Pro RISC 32bit 0.09um 333MHz 369-Pin MAP-BGA Tray
NXP SemiconductorsMPC8306SVMABDCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 133MHz 1.8V/3.3V 369-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8306VMACDCA provided by its distributors.

MPU MPC8306 RISC 32-Bit 0.09um 200MHz 56V 369-Pin MAPBGA Tray
IC MPU MPC83XX 200MHZ 369BGA / PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 200MHz 369-PBGA (19x19)
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA369
PowerQUICC, Power Arch SoC, 200MHz, DDR2, HDLC, TDM, Enet, USB, CAN, 0 to 105C, Rev 1.1 RoHS Compliant: Yes
POWERQUICC POWER ARCH SOC, 200MH

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP