NXP Semiconductors MPC8264AZUPIBB

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.25um 300MHz 3.3V 480-Pin TBGA Tray
$ 181.519
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8264AZUPIBB.

IHS

Datasheet50 pages21 years ago

Augswan

Mouser

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 181.519
$ 195.593
$ 195.593
Stock
150,667
154,683
154,683
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
480
480
480
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.66 MHz
66.66 MHz
Interface
-
-
-
Min Supply Voltage
1.9 V
1.9 V
1.9 V
Max Supply Voltage
2.2 V
2.2 V
2.2 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-03-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8250AVVPIBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 300MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8250AZUPIBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 300MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8260AVVPJDB
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 300MHz 3.3V 480-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8264AZUPIBB provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.25um 300MHz 3.3V 480-Pin TBGA Tray
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 408-TBGA (37.5x37.5)
RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480
POWERQUICC RISC MICROPROCESSOR,
32-bit Communication Processors POWERQUICC II HIP4 REV B

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP