MPU, 32BIT, POWERQUICC II, 516FPBGA; SVHC:Cobalt dichloride; Series:MPC8248; No. of Bits:32; Typ Frequency:400MHz; Cache on Chip L1/L2 Memory:32KB; Interface Type:I2C, SPI, TDM, USB; No of I/O Lines:120; Voltage, Supply Min:3.135V; Voltage, Supply Max:3.465V; Termination Type:SMD; Case Style:BGA; No. of Pins:516; Operating Temperature Range:0°C to +105°C
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
NXP
PHILIPS
PHIL
NXP USA Inc
PHI
PHILLIPS
NXP SEMI
NXP SEMICONDUCTOR
PHILIPS/NXP
PHILIPS SEMICONDUCTORS
PHILIP
NXP/PHILIPS
PHILIPS SEMICONDUCTOR
PHILPS
PHILIPS COMPONENTS
PHILIPS SEMI
PHL
PHLIPS
NXP Semicon
NXP / Freescale
PHILL
PHILIPS ECG
Philips Semiconducto
PHILLIP
PHILI
Philips Semiconductors
NXP Semiconductors NV
NXP
Part Number Aliases
This part may be known by these alternate part numbers: