NXP Semiconductors MPC8248CVRTIEA

MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray
$ 90.476
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8248CVRTIEA.

NXP Semiconductors SCT

Datasheet61 pages21 years ago

IHS

Freescale Semiconductor

Newark

Augswan

Inventory History

3 month trend:
+59.70%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-02
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8247CVRTIEA
IC MPU MPC82XX 400MHZ 516BGA / MPU MPC82xx RISC 32bit 0.13um 400MHz 3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8248CZQTIEA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray
NXP SemiconductorsMPC8248ZQTIEA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8248CVRTIEA provided by its distributors.

MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA516
USB 2.0 (1) 400MHz L1 CACHE 1 1.425V 1.575V 400MHz 16KB 3.3V I2C,SCC,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit PowerPC G2_LE ;RISC CPM,;SEC BGA 27mm*27mm*1.95mm
MPU, 32BIT, POWERQUICC II, 516FPBGA; SVHC:Cobalt dichloride; Series:MPC8248; No. of Bits:32; Typ Frequency:400MHz; Cache on Chip L1/L2 Memory:32KB; Interface Type:I2C, SPI, TDM, USB; No of I/O Lines:120; Voltage, Supply Min:3.135V; Voltage, Supply Max:3.465V; Termination Type:SMD; Case Style:BGA; No. of Pins:516; Operating Temperature Range:-40°C to +105°C
MPU Core = 603e / Data Bus Width Bit = 32 / Family Name = PowerQUICC / Cores = 1 / Clock Frequency Max. MHz = 400 / Interfaces = USB / Interfaces = Ethernet / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = TDM / L1 Cache Instruction Memory KB = 16 / L1 Cache Data Memory KB = 16 / RAM Memory Size KB = 16 / Number of Timers/Counters = 6 / I/O Voltage V = 3.3 / Supply Voltage Min. V = 1.42 / Supply Voltage Max. V = 5.75 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = BGA / Pins = 516 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 27 / Width mm = 27 / Height mm = 1.95 / Reflow Temperature Max. °C = 245

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8248CVRTIEA.