NXP Semiconductors MPC8245TVV266D

MPU PowerPC MPC82xx Processor RISC 64-Bit 0.25um 266MHz 3.3V 352-Pin TBGA Tray
$ 74.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8245TVV266D.

IHS

Datasheet68 pages21 years ago
Datasheet68 pages21 years ago

NXP Semiconductors

Factory Futures

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 74.67
$ 74.737
$ 74.737
Stock
205,279
220,417
220,417
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
352
352
352
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
PCI, UART
PCI, UART
PCI, UART
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
2.1 V
2.1 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8245LZU266D
MPU PowerPC MPC82xx Processor RISC 64-Bit 0.25um 266MHz 3.3V 352-Pin TBGA Tray
NXP SemiconductorsMPC8245TZU266D
MPU MPC82xx RISC 64-Bit 0.25um 266MHz 3.3V 352-Pin TBGA Tray
NXP SemiconductorsMPC8245LVV300D
MPU PowerPC MPC82xx Processor RISC 64-Bit 0.25um 300MHz 3.3V 352-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8245TVV266D provided by its distributors.

MPU PowerPC MPC82xx Processor RISC 64-Bit 0.25um 266MHz 3.3V 352-Pin TBGA Tray
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352
266MHz 1 1.7V 2.1V,3.465V 3.3V I2C,I2O,PCI,UART PowerPC 603e BGA 35mm*35mm*1.05mm
32 Bit Power Architecture, 266MHz, Integrated Host Processor, PCI, -40 to 105C
32-BIT 266 MHz RISC PROCESSOR PBGA352
Microprocessors - MPU INTEGRATED HOST PROC
RISC MICROCONTROLLER, 32 BIT, PO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP