NXP Semiconductors MPC555LFMZP40

Mpc500 32-Bit Mcu, Powerpc Core, 448Kb Flash, 40Mhz, Pbga 272 Rohs Compliant: No
$ 140.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC555LFMZP40.

IHS

Datasheet981 pages23 years ago

Future Electronics

Freescale Semiconductor

Augswan

iiiC

Inventory History

3 month trend:
-8.97%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-12
LTD Date2025-08-12

Related Parts

NXP SemiconductorsMPC555LFCVR40
RISC Microcontroller, 32-Bit, FLASH, MPC500 CPU, 40MHz, HCMOS, PBGA272
NXP SemiconductorsMPC555LFCZP40
PowerPC MPC5xx Microcontroller IC 32-Bit 40MHz 448KB (448K x 8) FLASH 272-PBGA (27x27)
NXP SemiconductorsSPC5644AF0MVZ3
NXP 32-bit MCU, Power Arch core, 4MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 324

Descriptions

Descriptions of NXP Semiconductors MPC555LFMZP40 provided by its distributors.

Mpc500 32-Bit Mcu, Powerpc Core, 448Kb Flash, 40Mhz, Pbga 272 Rohs Compliant: No
RISC Microcontroller, 32-Bit, FLASH, MPC500 CPU, 40MHz, HCMOS, PBGA272
MCU 32-bit MPC55xx e200 RISC 448KB Flash 5V 272-Pin BGA Tray
2.7V~5.5V 40MHz 26KB FLASH 448KB POR,PWM,WDT 101 1 3.3V 5.5V 40MHz CANbus,EBI,EMI,SCI,SPI,UART,USART A/D 32x10b 32bit PowerPC BGA 27mm*27mm*1.95mm
MCU, 32BIT, POWER, 40MHZ, PBGA-272; Product Range: MPC5 Family MPC55xx Series Microcontrollers; Architecture: Power Architecture; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 448KB; RAM Memory Size: 26KB; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC555LFMZP40.