NXP Semiconductors SPC5644AF0MVZ3

NXP 32-bit MCU, Power Arch core, 4MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 324
$ 38.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5644AF0MVZ3.

IHS

Datasheet142 pages11 years ago

NXP Semiconductors SCT

Freescale Semiconductor

element14 APAC

CAD Models

Download NXP Semiconductors SPC5644AF0MVZ3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPC5534MZQ80
NXP 32-bit MCU, Power Arch core, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 324
NXP SemiconductorsSPC5643AF0MVZ1
NXP 32-bit MCU, Power Arch core, 3MB Flash, 150MHz, -40/+125degC, Automotive Grade, PBGA 324
NXP SemiconductorsMPC5554MZP80
e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 82MHz 2MB (2M x 8) FLASH 416-PBGA (27x27)

Descriptions

Descriptions of NXP Semiconductors SPC5644AF0MVZ3 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 4MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 324
MCU 32-bit MPC56xx e200 RISC 4096KB Flash 1.2V/3.3V/5V Automotive 324-Pin BGA Brick
MCU-Application Specific 32BIT, POWER, 80MHz, 192 KB RAM/4MB Program, 1.14V-1.32Vin, TEPBGA-324
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PBGA324
MCU, 32BIT, QORIVVA, 80MHZ, TEPBGA-324; Controller Family/Series:MPC564xA; Core Size:32bit; No. of I/O's:84; Supply Voltage Min:1.14V; Supply Voltage Max:1.32V; Digital IC Case Style:TEPBGA; No. of Pins:324; Program Memory Size:4MB ;RoHS Compliant: Yes
MCU, 32BIT, QORIVVA, 4M, 324TEPBGA; Controller Family/Series:MPC564xA; Core Size:32bit; No. of I/O's:120; Supply Voltage Range:1.14V to 1.32V; Digital IC Case Style:TEPBGA; No. of Pins:324; Program Memory Size:4MB; RAM Memory Size:192KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, CRC, DMA; Embedded Interface Type:CAN, SCI, SPI; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP