NXP Semiconductors MMPF0100NPANES

Power Management IC, i.MX6, no-prog , 4/6 buck, 6 LDO, 1 boost, QFN 56, Tray
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMPF0100NPANES.

IHS

Datasheet137 pages14 years ago
Datasheet152 pages14 years ago

NXP Semiconductors

NXP Semiconductors SCT

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-56.51%

CAD Models

Download NXP Semiconductors MMPF0100NPANES symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-04-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipMD1712K6-G
HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC48 VQFN 7X7X1.0MM TRAY
Analog DevicesLTC3207EUF-1#PBF
LED DRIVER, CHARGE PUMP, 850KHZ, 85DEG C; Available until stocks are exhausted
Analog DevicesLTC3206EUF#PBF
LED Driver 11 Segment 3900uA Supply Current 24-Pin QFN EP Tube
Texas InstrumentsTPS650860A0RSKT
Configurable multi-rail PMIC for 2S & 3S Li-ion battery-operated devices or non battery operated 64-VQFN -40 to 85

Descriptions

Descriptions of NXP Semiconductors MMPF0100NPANES provided by its distributors.

Power Management IC, i.MX6, no-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Tray
Application Processors 2.8V to 4.5V 56-Pin HVQFN EP Tray
Power Management IC, I.MX6 Processor, 4.5 V Supply, HQFN-56
INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 14 Channel, QCC56
Power Supply Support Circuit, Adjustable, 14 Channel
Power Management 56-Pin QFN ES Tray
Avnet Japan
POWER MANAGEMENT IC, 14-CH, HQFN-56; Supply Voltage: 4.5V; No. of Step-Down DC - DC Converters: 6; No. of LDO Regulators: 7; No. of Regulated Outputs: 7; Digital IC Case: HQFN; No. of Pins: 56Pins; Operating Temperature Min: -4
Number of LDO Regulators = 7 / Number of Step-Down DC - DC Converters = 6 / Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 4.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HVQFN / Pins = 56 / MSL = Level-3 / Packaging = Tray / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMPF0100NPANES.