Analog Devices HMC589ST89TR

RF Amp Single MMIC Amp 4GHz 8V 4-Pin(3+Tab) SOT-89 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC589ST89TR.

Analog Devices

Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

NXP SemiconductorsBGA3012,115
IC RF AMP CATV 5MHZ-1GHZ SOT89-3 / RF Amplifier IC CATV 5MHz ~ 1GHz SOT-89-3
NXP SemiconductorsBGA3015,115
MMIC Amplifier CATV Amplifier 1006MHz Single-Element 4-Pin(3+Tab) SOT-89 T/R
NXP SemiconductorsMMG20241HT1
Amplifier, Driver, 0.45 to 3.8 GHz, 23.9 dBm, 17.8 dB, 5V, SOT-89A
Analog DevicesHMC580ST89TR
RF Amp Single MMIC Amp 1GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
Analog DevicesHMC580ST89ETR
RF Amp Single MMIC Amp 1GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R / IC GAIN BLOCK AMP SOT89

Descriptions

Descriptions of Analog Devices HMC589ST89TR provided by its distributors.

RF Amp Single MMIC Amp 4GHz 8V 4-Pin(3+Tab) SOT-89 T/R
RF/Microwave Amplifier, 1 Func, GAAS
INGAP HBT GAIN BLOCK AMP SMTDC - 4 GHZ
The HMC589ST89(E) is an InGaP HBT Gain Block MMIC SMT amplifier covering DC to 4 GHz and packaged in an industry standard SOT89. The amplifier can be used as a cascadable 50 Ohm RF or IF gain stage as well as a LO or PA driver with up to +19 dBm P1dB output power for cellular/3G, FWA, CATV, microwave radio and test equipment applications. The HMC589ST89(E) offers 20 dB gain and +33 dBm output IP3 at 1 GHz while requiring only 82 mA from a single positive supply. The HMC589ST89(E) InGaP HBT gain block offers excellent output power and gain stability over temperature. Applications Cellular / PCS / 3G Fixed Wireless & WLAN CATV, Cable Modem & DBS Microwave Radio & Test Equipment IF & RF Applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated