NXP Semiconductors MM912H634DV1AER2

MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 64KB Flash, LIN, QFP-EP 48
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MM912H634DV1AER2.

NXP Semiconductors SCT

Datasheet339 pages12 years ago

IHS

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.57
$ 4.14
$ 4.14
Stock
212,472
2,237,867
2,237,867
Authorized Distributors
5
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
-
-
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
9
9
9
Interface
LIN, SCI, SPI
LIN, SCI, SPI
LIN, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Voltage
18 V
18 V
18 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMM912G634DV1AE
MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48
NXP SemiconductorsMM912F634CV1AE
MagniV S12 Relay Driver, 2x HS/LS , I sense, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP-EP 48
NXP SemiconductorsMM912F634DV1AE
MagniV S12 Relay Driver, 2x HS/LS , I sense, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP-EP 48

Descriptions

Descriptions of NXP Semiconductors MM912H634DV1AER2 provided by its distributors.

MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 64KB Flash, LIN, QFP-EP 48
Power Switch Hi Side 1-OUT 7Ohm 48-Pin LQFP EP T/R Automotive AEC-Q100
MCU 16-Bit S12 CISC 64KB Flash 48-Pin LQFP EP T/R
16-bit Microcontrollers - MCU 64KS12 LIN2XLS/HS ISENSE
IC MCU 64KB LS/HS SWITCH 48LQFP
ROHS3Compliant Matte Tin (Sn) 2010 FLASH (64kB) Automotive Microcontroller 2.25V~5.5V 6K x 8 -40C~105C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP