NXP Semiconductors MM912F634DV2AP

MagniV S12 Relay Driver, 2x HS/LS , VReg, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP 48, Tray
$ 4.725
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MM912F634DV2AP.

IHS

Datasheet296 pages15 years ago
Datasheet296 pages15 years ago

NXP Semiconductors SCT

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MM912F634DV2AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.725
$ 3.525
$ 3.525
Stock
198,666
279,281
279,281
Authorized Distributors
3
5
5
Case/Package
LFQFP
QFP
QFP
Number of Pins
48
-
-
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
-
16 b
16 b
Max Frequency
16 MHz
20 MHz
20 MHz
Number of I/Os
9
9
9
Interface
LIN, SCI, SPI
LIN, SCI, SPI
LIN, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Voltage
18 V
18 V
18 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsS9S12GN32F0CLF
16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48
NXP SemiconductorsS9S12GN32F0CLFR
16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48
NXP SemiconductorsS9S12GN32F0MLFR
16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48

Descriptions

Descriptions of NXP Semiconductors MM912F634DV2AP provided by its distributors.

MagniV S12 Relay Driver, 2x HS/LS , VReg, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP 48, Tray
MCU 16-Bit S12 CISC 32KB Flash 9V/12V/15V/18V/24V 48-Pin LQFP Brick
16-bit Microcontrollers - MCU 32KS12 LIN2xLS/HS Isense
IC MCU DUAL LS/HS SWITCH 48LQFP
SPECIALTY MICROPROCESSOR CIRCUIT PQFP48

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP