NXP Semiconductors MKL27Z256VMP4

MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL27Z256VMP4.

IHS

Datasheet67 pages10 years ago

LCSC

Freescale Semiconductor

Newark

Inventory History

3 month trend:
-7.69%

CAD Models

Download NXP Semiconductors MKL27Z256VMP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMKL26Z256VMP4
16BIT MCU, CORTEX M0+, 48MHZ, 64MAPBGA; Controller Family/Series:(ARM Cortex - M
NXP SemiconductorsMKL17Z256VMP4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-MAPBGA
NXP SemiconductorsMKL16Z256VMP4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-MAPBGA

Descriptions

Descriptions of NXP Semiconductors MKL27Z256VMP4 provided by its distributors.

MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0+ CPU, 48MHz, CMOS, PBGA64
Kinetis KL27: 48MHz Cortex-M0+ Low Power MCU, 256KB Flash, 32KB SRAM, Crystal-less FS USB, 64-MAPBGA
ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL2x Series Microcontrollers
Kinetis KL27 Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - BGA-64
MCU, 32BIT, CORTEX-M0+, 48MHZ, MAPBGA-64
KINETIS L 32-BIT MCU, ARM CORTEX-M0+ CORE, 256KB FLASH, 48MH
MCU, 32BIT, CORTEX-M0+, 48MHZ, MAPBGA-64; Product Range: KinetisL Family KL2x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No.
Product Range:Kinetis L Family Kl2X Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins; Ic Case/Package:Mapbga; Qualification:- Rohs Compliant: Yes |NXP Semiconductors MKL27Z256VMP4

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP