NXP Semiconductors MKL17Z256VMP4

Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-MAPBGA
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL17Z256VMP4.

IHS

Datasheet73 pages2 years ago
Datasheet66 pages10 years ago

NXP Semiconductors

Freescale Semiconductor

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MKL17Z256VMP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKL16Z256VMP4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-MAPBGA
NXP SemiconductorsMKL27Z256VMP4
MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA
NXP SemiconductorsMK22FN512VMP12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin MAP-BGA

Descriptions

Descriptions of NXP Semiconductors MKL17Z256VMP4 provided by its distributors.

Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-MAPBGA
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA
ARM Cortex-M0+ series Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64
ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL1x Series Microcontrollers
KINEKINETIS L 32-BIT MCU, ARM CORTEX-M0+ CORE, 256KB FLASH,
MCU, 32BIT, CORTEX-M0+, 48MHZ, MAPBGA-64; Product Range: KinetisL Family KL1x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No.
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 54 / Number of Timers/Counters = 6 / Comparators = 1 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LFBGA / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 1.23 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKL17Z256VMP4.