NXP Semiconductors MKL13Z64VLH4

Kinetis KL13: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL13Z64VLH4.

SHENGYU ELECTRONICS

Datasheet71 pages11 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
-0.32%

CAD Models

Download NXP Semiconductors MKL13Z64VLH4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-04-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMKL16Z64VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP
NXP SemiconductorsMKL17Z64VLH4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKL33Z64VLH4
Kinetis KL33: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 64-LQFP
STMicroelectronicsSTM32F058R8T6
MCU 32-Bit STM32F ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
MCU 32-Bit S6E1C1 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.7V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F051C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame

Descriptions

Descriptions of NXP Semiconductors MKL13Z64VLH4 provided by its distributors.

Kinetis KL13: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP
MCU 32-Bit KL13 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
ARM Microcontrollers - MCU 64KB Flash 48MHz LQFP 64
K L 32- MCU, ARM C -M0+ C , 64KB F , 48MH , LQFP 64
IC MCU ARM CORTEX-M0+ 32BIT FLAS
IC MCU 32BIT 64KB FLASH 64LQFP
IC VIDEO CROSSPOINT SWIT 14SOIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP