NXP Semiconductors MKL02Z32CAF4R

Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 20-WLCSP, Tape & Reel
$ 1.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL02Z32CAF4R.

IHS

Datasheet44 pages8 years ago
Datasheet44 pages11 years ago

element14 APAC

Newark

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
-1.95%

CAD Models

Download NXP Semiconductors MKL02Z32CAF4R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMKL03Z32CAF4R
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 2KB SRAM, 20-WLCSP, Tape & Reel
STMicroelectronicsSTM32F031F6P6
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32F042F6P6
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
STMicroelectronicsSTM32F031F6P7
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
NXP SemiconductorsMKL02Z32VFG4
Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 16-QFN
NXP SemiconductorsMKL03Z32VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 2KB SRAM, 24-QFN

Descriptions

Descriptions of NXP Semiconductors MKL02Z32CAF4R provided by its distributors.

Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 20-WLCSP, Tape & Reel
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PBGA20
MCU 32-Bit KL02 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 20-Pin WLCSP T/R
IC, MCU, CORTEX M0+, 48MHZ, 20WLCSP; Controller Family/Series:Kinetis KL02; Core Size:32bit; No. of I/O's:18; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:WLCSP; No. of Pins:20; Program Memory Size:32KB;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP