STMicroelectronics STM32F031F6P7

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031F6P7.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

Upverter

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-6.63%

CAD Models

Download STMicroelectronics STM32F031F6P7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.61
$ 1.61
Stock
503,786
417,986
417,986
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
15
15
15
Interface
I2C, I2S, SPI, USART
I2C, I2S, IrDA, LIN, SPI, USART
I2C, I2S, IrDA, LIN, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F042F6P6
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
STMicroelectronicsSTM32F070F6P6
Mainstream ARM Cortex-M0 Value line MCU with up to 32 Kbytes Flash, 48 MHz CPU, USB
STMicroelectronicsSTM32F030F4P6TR
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
NXP SemiconductorsMKE04Z8VTG4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 16-TSSOP
NXP SemiconductorsS9KEAZN8AMTG
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP
NXP SemiconductorsS9KEAZN8ACTG
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP

Descriptions

Descriptions of STMicroelectronics STM32F031F6P7 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
32KB 2V~3.6V ARM Cortex-M0 48MHz 15 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
Mcu, 32Bit, Cortex-M0, 48Mhz, Tssop-20; |Stmicroelectronics STM32F031F6P7
32-bit ARM Cortex-M0 MCU, 48MHz, 32KB Flash, 15 I/O, TSSOP
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 20needle, TSSOPencapsulation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO20
STM32F Series 32 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20
MCU, 32BIT, CORTEX-M0, 48MHZ, TSSOP-20; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics