NXP Semiconductors MK81FN256VDC15

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 121-Pin MAP-BGA Tray
$ 11.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK81FN256VDC15.

IHS

Datasheet4 pages9 years ago

HQonline

Farnell

NXP Semiconductors SCT

Freescale Semiconductor

Inventory History

3 month trend:
-29.78%

CAD Models

Download NXP Semiconductors MK81FN256VDC15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK24FN256VDC12
MCU 32-Bit K24F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray
NXP SemiconductorsMK22FX512AVMC12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 121-Pin MAP-BGA Tray
NXP SemiconductorsMK24FN1M0VDC12
MCU 32-Bit K24F ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray

Descriptions

Descriptions of NXP Semiconductors MK81FN256VDC15 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 121-Pin MAP-BGA Tray
ARM Microcontrollers - MCU Kinetis K81: 150MHz Cortex-M4F Secure MCU, 256K Flash, 256K RAM, USB, Anti-tamper, HW Crypto, 121BGA
ARM MCU, Kinetis K Family K8x Series Microcontrollers, ARM Cortex-M4, 32 bit, 150 MHz, 256 KB
Kinetis K81 Series 256 kB Flash 256 kB RAM SMT 32-Bit Microcontroller -XFBGA-121
KINETIS K SERIES 32-BIT MCU, ARM CORTEX-M4F CORE, 256KB FLAS
RISC Microcontroller, 32-Bit, FLASH, 150MHz, CMOS, PBGA121
MCU, 32BIT, CORTEX-M4F, 150MHZ, XFBGA; Product Range: Kinetis ARM Cortex-M4 Microcontrollers; No. of Bits: 32bit; CPU Speed: 150MHz; Program Memory Size: 256KB; RAM Memory Size: 256KB; No. of Pins: 121Pins; MCU Case Style: XFBGA
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 150 / Program Memory Type = Flash / Program Memory Size KB = 256 / RAM Memory Size KB = 256 / Interfaces = USB / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / ADC Channels = 17 / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 85 / Comparators = 4 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = XFBGA / Pins = 121 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 8 / Width mm = 8 / Height mm = 0.43 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK81FN256VDC15.