NXP Semiconductors MK22FX512AVMC12

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 121-Pin MAP-BGA Tray
$ 11.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK22FX512AVMC12.

NXP Semiconductors SCT

Datasheet75 pages11 years ago

IHS

Newark

Future Electronics

Freescale Semiconductor

CAD Models

Download NXP Semiconductors MK22FX512AVMC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-03-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK21FX512AVMC12
MCU 32-Bit K21 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
NXP SemiconductorsMK64FX512VDC12
MCU 32-Bit K64F ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray
NXP SemiconductorsMK64FX512VMD12
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 120MHz, Ethernet, MAPBGA 144

Descriptions

Descriptions of NXP Semiconductors MK22FX512AVMC12 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 121-Pin MAP-BGA Tray
Kinetis K22: 120Mhz Cortex-M4F Performance Mcu, 512Kb Flash + 128Kb Flexmem, 128Kb Ram, Usb, 121-Bga Rohs Compliant: Yes
ARM MCU, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB
Kinetis K22F Series 512 kB Flash 64 kB RAM SMT 32-Bit Microcontroller MAPBGA-121
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA121
MCU, 32BIT, CORTEX-M4, 120MHZ, MAPBGA121; Product Range: Kinetis K Family K2x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK22FX512AVMC12.