Descriptions of NXP Semiconductors MK61FN1M0VMD12 provided by its distributors.
MCU 32-bit K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA144
Kinetis K61: 120MHz Cortex-M4F MCU, 1MB Flash, 128KB SRAM, 2x USB, Ethernet, Anti-tamper, 144-MAPBGA
NXP MK61FN1M0VMD12 32 Bit Microcontroller, ARM Cortex-M4, 120 MHz, 1 MB, 128 KB, 144 Pins, MAPBGA
ARM MCU, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 1 MB
IC 32BIT MCU KINETIS K60 120MHZ 144-MAPBGA; Controller Family/Series:(ARM Cortex - M4) Kinetis K60; Core Size:32bit; No. of I/O's:95; Program Memory Size:1 MB; RAM Memory Size:128KB; CPU Speed:120MHz ;RoHS Compliant: Yes
MCU, KINETIS, K60, CORTEX M4, 144MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K60; Core Size:32bit; No. of I/O's:95; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:MAPBGA; No. of Pins:144; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:120MHz; Peripherals:ADC, Comparator, CRC, DAC; Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB, ETHERNET; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of Timers:4; Oscillator Type:External, Internal; Supply Voltage Range:1.71V to 3.6V
Device Core = ARM® Cortex® M4 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 120 / Program Memory Type = Flash / Program Memory Size MB = 1 / RAM Memory Size KB = 128 / Interfaces = Ethernet / Interfaces = USB / Interfaces = CAN / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 95 / Number of Timers/Counters = 10 / Comparators = 4 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LBGA / Pins = 144 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 13 / Width mm = 13 / Height mm = 1.7 / Reflow Temperature Max. °C = 260