Microchip ATSAM3U2EA-CU

MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LFBGA - Tray
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3U2EA-CU.

Microchip

Datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM3U2EA-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-20
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM3X4EA-CU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LFBGA Tray
STMicroelectronicsSTM32F103ZGH6
STM32F103ZGH6,32bit ARM Cortex M3 Microcontroller,72MHz,1 MB Flash,144-Pin LFBGA
STMicroelectronicsSTM32F103ZDH6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LFBGA Frame
STMicroelectronicsSTM32F103ZFH6
STM32F103ZFH6,32bit ARM Cortex M3 Microcontroller,72MHz,768 kB Flash,144-Pin BGA
NXP SemiconductorsMK60DX256VMD10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 144-MAPBGA
NXP SemiconductorsMK22FN512VDC12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 121-Pin MAP-BGA

Descriptions

Descriptions of Microchip ATSAM3U2EA-CU provided by its distributors.

MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LFBGA - Tray
Cortex-M3, 128 KB, 1.62 to 3.6 V, LFBGA-144, RoHS
Microchip SCT
32-BIT FLASH 12 MHz RISC MICROCONTROLLER PBGA144
Cortex based Processor 144-Pin LF-BGA
IC MCU 32BIT 128KB FLSH 144TFBGA
IC MCU 32BIT 128KB FLASH 144BGA
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LFBGA-144; Product Range:SMART ARM based Microcontrollers; No. of Bits:32bit; CPU Speed:96MHz; Program Memory Size:128KB; RAM Memory Size:36KB; No. of Pins:144Pins; MCU Case Style:LFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3U2EA-CU.