NXP Semiconductors MK60FX512VMD12

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V Automotive 144-Pin MAP-BGA Tray
$ 14.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK60FX512VMD12.

IHS

Datasheet86 pages8 years ago
Datasheet87 pages10 years ago

Freescale Semiconductor

Newark

NXP Semiconductors SCT

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MK60FX512VMD12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMK20FX512VMD12
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsMK21FX512VMD12
MCU 32-bit K21 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsMK60DN512ZVMD10
MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MK60FX512VMD12 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V Automotive 144-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA144
Kinetis K60: 120MHz Cortex-M4F MCU, 512KB Flash + 512KB FlexMem, 128KB RAM, 2xUSB, Ethernet, 144-BGA
IC 32BIT MCU KINETIS K60 120MHZ 144-MAPBGA; Controller Family/Series:(ARM Cortex - M4) Kinetis K60; Core Size:32bit; No. of I/O's:100; Program Memory Size:512 KB; EEPROM Memory Size:16KB; RAM Memory Size:128KB; CPU Speed:120MHz ;RoHS Compliant: Yes
MCU, KINETIS, K60, CORTEX M4, 144MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K60; Core Size:32bit; No. of I/O's:100; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:MAPBGA; No. of Pins:144; Program Memory Size:512KB; EEPROM Memory Size:16KB; RAM Memory Size:128KB; CPU Speed:120MHz; Peripherals:ADC, Comparator, CRC, DAC; Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB, ETHERNET; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of Timers:4; Oscillator Type:External, Internal; Supply Voltage Range:1.71V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP