NXP Semiconductors MK26FN2M0VMI18

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive 169-Pin MAP-BGA Tray
$ 15.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK26FN2M0VMI18.

IHS

Datasheet92 pages9 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
-21.80%

CAD Models

Download NXP Semiconductors MK26FN2M0VMI18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMK66FN2M0VMD18
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA144
NXP SemiconductorsMK64FN1M0VMD12
Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 144-MAPBGA
NXP SemiconductorsMK60FN1M0VMD15
MCU Kinetis K60 ARM Cortex M4 1024KB Flash 3.3V 144-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MK26FN2M0VMI18 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive 169-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA169
Kinetis K26: 180MHz Cortex-M4F Performance MCU, 2MB Flash, 256KB SRAM, Dual USB (FS + HS), 169MAPBGA
KINETIS K 32-BIT MCU, ARM CORTEX-M4 CORE, 2 MB FLASH, 180MHZ
Kinetis K26F Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller -MAPBGA-169
ARM Microcontrollers - MCU 2 MB Flash 180MHz USB MAPBGA 169
MCU, 32BIT, CORTEX-M4F, 180MHZ, MAPBGA; Product Range: KinetisK Family K2x Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 256KB; No. of
Product Range:Kinetis ARM Cortex-M4 Microcontrollers; Device Core:ARM Cortex-M4F; Data Bus Width:32 bit; Operating Frequency Max:180MHz; Program Memory Size:2MB; No. of Pins:169Pins; IC Case / Package:MAPBGA; No. of I/O s:116I/O s RoHS Compliant: Yes
Device Core = ARM® Cortex® M4 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 180 / Program Memory Type = Flash / Program Memory Size MB = 2 / RAM Memory Size KB = 256 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / Interfaces = CAN / Interfaces = USB / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 116 / Number of Timers/Counters = 12 / Comparators = 4 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LFBGA / Pins = 169 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 9 / Width mm = 9 / Height mm = 1.15 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK26FN2M0VMI18.