NXP Semiconductors MK22FX512AVLL12

Mcu, 32Bit, Arm Cortex-M4, 120Mhz, Lqfp Rohs Compliant: Yes |NXP Semiconductors MK22FX512AVLL12
$ 9.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK22FX512AVLL12.

LCSC

Datasheet74 pages11 years ago

IHS

element14 APAC

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
-0.87%

CAD Models

Download NXP Semiconductors MK22FX512AVLL12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMK22FN512VLL12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP
NXP SemiconductorsMK64FX512VLL12
Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-byte Flash 2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray
MicrochipATSAM4S8CA-AU
MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F205VET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
MicrochipATSAM4E8CA-AN
MCU 32-bit SAM4E ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MK22FX512AVLL12 provided by its distributors.

Mcu, 32Bit, Arm Cortex-M4, 120Mhz, Lqfp Rohs Compliant: Yes |NXP Semiconductors MK22FX512AVLL12
MCU 32-Bit K22 ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP Tray
ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 100LQFP
Microcontrollers (MCU); MK22FX512AVLL12; NXP SEMICONDUCTORS; 128 kB; FLASH; 8; 120 MHz
Kinetis K22F Series 512 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, ARM CORTEX-M4, 120MHZ, LQFP; Product Range: KinetisK Family K2x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No.
Device Core = ARM® Cortex® M4 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 120 / Program Memory Type = Flash / Program Memory Size KB = 512 / RAM Memory Size KB = 128 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / Interfaces = CAN / Interfaces = USB / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 66 / Number of Timers/Counters = 8 / Comparators = 3 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP