Microchip ATSAM4E8CA-AN

MCU 32-bit SAM4E ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray
$ 7.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E8CA-AN.

Upverter

Datasheet0 pages0 years ago

Microchip

Farnell

Inventory History

3 month trend:
-9.40%

CAD Models

Download Microchip ATSAM4E8CA-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.035
$ 7.19
$ 7.19
Stock
94,518
205,624
205,624
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
79
79
79
Interface
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
1.08 V
1.62 V
1.62 V
Max Supply Voltage
1.32 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT

Supply Chain

Projected EOL Date2039-02-25
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R
MCU 32-bit SAM4CM ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R
MCU 32-bit SAM4C ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMK22FN512VLL12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP
NXP SemiconductorsMKV31F512VLL12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 512KB Flash, 96KB SRAM, 100-LQFP
STMicroelectronicsSTM32F205VET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator

Descriptions

Descriptions of Microchip ATSAM4E8CA-AN provided by its distributors.

MCU 32-bit SAM4E ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray
SAM4E Series 512 KB Flash 128 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-100
MCU, CORTEX-M4, 512KB, 120MHZ, LQFP-100; Product Range: SAM32 Family SAM 4E Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. o
1.62V~3.6V 120MHz 128KB FLASH 512KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 79 1 2.4V 3.6V 120MHz CANbus,Ethernet,IrDA,MMC,SD,SPI,UART,USART,USB A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M4 QFP SMD mount 14mm*14mm*1.4mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4E8CAAN