NXP Semiconductors MK22FX512AVLK12

Mcu, 32Bit, Arm Cortex-M4, 120Mhz, Lqfp Rohs Compliant: Yes |NXP Semiconductors MK22FX512AVLK12
$ 8.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK22FX512AVLK12.

LCSC

Datasheet74 pages11 years ago

IHS

element14 APAC

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+19.11%

CAD Models

Download NXP Semiconductors MK22FX512AVLK12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-03-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK10DN512VLK10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 80-LQFP
NXP SemiconductorsMK10DN512ZVLK10
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsMK20DN512VLK10
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, 80-LQFP
STMicroelectronicsSTM32F205RET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
MicrochipATSAM4S8BA-AN
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F205RET6TR
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator

Descriptions

Descriptions of NXP Semiconductors MK22FX512AVLK12 provided by its distributors.

Mcu, 32Bit, Arm Cortex-M4, 120Mhz, Lqfp Rohs Compliant: Yes |NXP Semiconductors MK22FX512AVLK12
MCU 32-Bit K22 ARM Cortex M4 RISC 512KB Flash 3.3V 80-Pin LQFP Tray
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 80-LQFP
ARM MCU, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB
Kinetis K22F Series 512 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-80
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP80
MCU, 32BIT, ARM CORTEX-M4, 120MHZ, LQFP; Product Range: KinetisK Family K2x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP