Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F205RET6TR

High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RET6TR.

IHS

Datasheet184 pages10 years ago

Upverter

SHENGYU ELECTRONICS

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-66.72%

CAD Models

Download STMicroelectronics STM32F205RET6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.23
$ 7.71
$ 7.71
Stock
517,178
718,343
718,343
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
8
51
51
Interface
CAN, I2C, I2S, IrDA, LIN, MMC, SPI, UART, USART, USB
IrDA, LIN, USB
IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
LCD, POR, RTC
LCD, POR, RTC

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F215RET6
STM32F215RET6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,512KB FLASH,64-PIN LQFP
NXP SemiconductorsMK22FN512VLH12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP
STMicroelectronicsSTM32F215RGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
STMicroelectronicsSTM32F215RGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
MicrochipATSAM4N8BA-AU
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F205RET6TR provided by its distributors.

High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP T/R
ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 512 KB
STM32F Series 512 kB Flash 132 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
ARM Microcontrollers - MCU Hi-perf ARM Cortex M3 MCU 512Kb
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 512kB; SRAM 96kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP64
1.8V~3.6V 120MHz 132KB FLASH 512KB Brown-out Detect/Reset,DMA,I2S,LCD,POR,PWM,WDT inside 51 1 1.8V 3.6V 120MHz CANbus,I2C,IrDA,LINbus,MMC,SPI,UART,USART,USB OTG A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount,glue mount 10mm(Length)*10mm(width)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics