STMicroelectronics STM32F205RGT6W

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
$ 13.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RGT6W.

IHS

Datasheet184 pages10 years ago
Datasheet177 pages14 years ago

STMicroelectronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F205RGT6W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.09
$ 10.467
$ 10.467
Stock
194,227
320,060
320,060
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Flash Memory Size
1 MB
1 MB
1 MB
RAM Size
128 kB
128 kB
128 kB
Interface
CAN, I2C, I2S, IrDA, LIN, MMC, SPI, UART, USART, USB
IrDA, LIN, USB
IrDA, LIN, USB
Number of I/Os
51
51
51
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F215RGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
STMicroelectronicsSTM32F215RGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK22FN1M0VLH12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 64-LQFP
STMicroelectronicsSTM32F215RET6
STM32F215RET6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,512KB FLASH,64-PIN LQFP
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F205RGT6W provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
Mcu Arm, 120Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32F205RGT6W
IC MCU 32BIT 1MB FLASH 64LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-64; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of
1.8V~3.6V 120MHz 132KB Flash 1MB MCU, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT, On-Chip Temp Sensor, 51-Core, 1-Channel, CANbus, I2C, IrDA, LINbus, MMC, SPI, UART, USART, USB OTG, A/D 16x12b, D/A 2x12b, 32-bit ARM Cortex-M3, QFP, SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics