NXP Semiconductors MK20DX64VFT5

Kinetis K20: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 48-QFN
$ 4.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK20DX64VFT5.

IHS

Datasheet60 pages14 years ago

Farnell

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MK20DX64VFT5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-02-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMK20DN64VFT5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 64KB Flash, 16KB SRAM, Full-Speed USB, 48-QFN
NXP SemiconductorsMK10DX64VFT5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMK10DN64VFT5
MCU 32-bit K10 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
MicrochipATSAM3N1AB-MU
MCU 32-bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3V/3.3V 48-Pin QFN Tray
MicrochipATSAM3S1AA-MU
Microcontroller 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin QFN EP
MicrochipATSAM3N1AA-MU
Microcontroller 32-Bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin QFN EP

Descriptions

Descriptions of NXP Semiconductors MK20DX64VFT5 provided by its distributors.

Kinetis K20: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 48-QFN
MCU 32-bit Kinetis K20 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 50MHz, CMOS
IC 32BIT MCU KINETIS K20 50MHZ 48-QFN; Controller Family/Series:(ARM Cortex - M4) Kinetis K20; Core Size:32bit; No. of I/O's:29; Program Memory Size:64 KB; EEPROM Memory Size:2KB; RAM Memory Size:16KB; CPU Speed:50MHz ;RoHS Compliant: Yes
MCU, KINETIS, K20, CORTEX M4, 48QFN; Controller Family/Series:(ARM Cortex - M4) Kinetis K20; Core Size:32bit; No. of I/O's:29; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:48; Program Memory Size:64KB; EEPROM Memory Size:2KB; RAM Memory Size:16KB; CPU Speed:50MHz; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of Timers:3; Oscillator Type:External, Internal; Supply Voltage Range:1.71V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP