Microchip ATSAM3S1AA-MU

Microcontroller 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin QFN EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3S1AA-MU.

TME

Datasheet60 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip ATSAM3S1AA-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATSAM3N1AB-MU
MCU 32-bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3V/3.3V 48-Pin QFN Tray
MicrochipATSAM3N1AA-MU
Microcontroller 32-Bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin QFN EP
MicrochipATSAM3S4AA-MU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin QFN EP - Tray
NXP SemiconductorsMKL26Z64VFT4
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL16Z64VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
NXP SemiconductorsMK20DX64VFT5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 48-QFN

Descriptions

Descriptions of Microchip ATSAM3S1AA-MU provided by its distributors.

Microcontroller 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin QFN EP
IC MCU 32BIT 64KB FLASH 48QFN
32-BIT, FLASH, CORTEX-M3 CPU
IC, MCU, 32BIT, CORTEX M3, 64MHZ, 48QFN; Controller Family/Series:SAM3S; Core Size:32bit; No. of I/O's:34; Supply Voltage Min:1.62V; Supply Voltage Max:1.95V; Digital IC Case Style:QFN; No. of Pins:48; Program Memory Size:64KB; RAM Memory Size:16KB; CPU Speed:64MHz; Peripherals:ADC, PWM, Temp Sensor, Timer; Embedded Interface Type:I2C, I2S, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.