NXP Semiconductors MIMXRT1051CVL5A

MIMXRT1051 Series 3.3 V 500 MHz ARM® Cortex®-M7 Microprocessor IC - BGA-196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT1051CVL5A.

IHS

Datasheet115 pages6 years ago

Augswan

Future Electronics

CAD Models

Download NXP Semiconductors MIMXRT1051CVL5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.803
$ 5.803
Stock
79,223
871,975
871,975
Authorized Distributors
1
6
6
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT1051CVL5A provided by its distributors.

MIMXRT1051 Series 3.3 V 500 MHz ARM® Cortex®-M7 Microprocessor IC - BGA-196
I.mx Rt1050 Crossover Processor With Arm- Cortex-M7 Core, Tray Multiple Dp Bakeable, Tray Rohs Compliant: Yes |Nxp MIMXRT1051CVL5A
SOC ARM Cortex M7 196-Pin LFBGA Tray
IC MCU 32BIT EXT MEM 196MAPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP