NXP Semiconductors MIMX8MQ5CVAHZAA

MPU i.MX8MQ RISC 32-Bit 1.3GHz 1.8V/2.5V/3.3V 621-Pin FCBGA Tray
$ 96.517
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMX8MQ5CVAHZAA.

IHS

Datasheet107 pages8 years ago

Future Electronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MIMX8MQ5CVAHZAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 96.517
$ 53.358
Stock
66,189
157,441
Authorized Distributors
5
6
Case/Package
FBGA
FBGA
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Interface
Ethernet, I2C, I2S, PCI, RS-232, SPI, UART, USB
Ethernet, I2C, I2S, PCI, RS-232, SPI, UART, USB
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-05-24
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors MIMX8MQ5CVAHZAA provided by its distributors.

MPU i.MX8MQ RISC 32-Bit 1.3GHz 1.8V/2.5V/3.3V 621-Pin FCBGA Tray
1.5 GHz i.MX 8M Dual / 8M QuadLite / 8M Quad Applications Processor - FCPBGA-621
MPU, 32BIT, 1.3GHZ, -40 TO 105DEG C; Product Range: i.MX Family i.MX 8M QuadLite Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 621Pins; MPU Case Style: FCBGA; Supply Voltage Min: 810mV; Sup

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP