NXP Semiconductors MCIMX7D7DVM10SC

MPU i.MX 7 RISC 32-Bit 1000MHz 1.2V/1.35V/1.5V 541-Pin MAPBGA Tray
$ 23.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX7D7DVM10SC.

Augswan

Datasheet158 pages13 years ago

IHS

element14 APAC

CAD Models

Download NXP Semiconductors MCIMX7D7DVM10SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2016-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCIMX27LMOP4A
SOC i.MX21 ARM926EJ-S 0.09um 473-Pin MAP-BGA Tray / IC MPU I.MX27 400MHZ 473MAPBGA
NXP SemiconductorsMCIMX27LMOP4AR2
Microprocessor i.MX27 ARM 0.09um 400MHz 473-Pin MAP-BGA T/R
NXP SemiconductorsMPC8309VMADDCA
MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1.8V/3.3V 489-Pin MAPBGA Tray
Risc Microprocessor, 32-Bit, 400Mhz, Cmos, Pbga492 |Intel FWIXP420BC
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA

Descriptions

Descriptions of NXP Semiconductors MCIMX7D7DVM10SC provided by its distributors.

MPU i.MX 7 RISC 32-Bit 1000MHz 1.2V/1.35V/1.5V 541-Pin MAPBGA Tray
SOC i.MX 7Dual ARM Cortex A7/ARM Cortex M4 541-Pin MAP-BGA Tray
i.MX 7Dual: 2x Cortex A7, 2x USB 2.0 OTG & PHY, PCIe, 2xSDIO/MMC, EPDC, CAN, 2x Ethernet, Security
IC MPU I.MX7D 1.0GHZ 541MAPBGA
Microprocessors - MPU i.MX 7Dual
EPDC, 2 ETH, CAN, 2 OTG 1 HSIC,
Mpu, Cortex-A7/M4, 32Bit, 1Ghz, Bga-541; Product Range:I.mx Family I.mx 7Dual Series Microprocessors; No. Of Cpu Cores:2Cores; Program Memory Size:-; Ic Case/Package:Bga; No. Of Pins:541Pins; Supply Voltage Min:-; Qualification:- Rohs Compliant: Yes |NXP Semiconductors MCIMX7D7DVM10SC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX7D7DVM10SC.