NXP Semiconductors MCIMX6S5DVM10ACR

MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R
$ 29.811
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6S5DVM10ACR.

IHS

Datasheet169 pages8 years ago

Augswan

NXP Semiconductors SCT

Freescale Semiconductor

Inventory History

3 month trend:
+43.09%

CAD Models

Download NXP Semiconductors MCIMX6S5DVM10ACR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.811
$ 30.168
$ 30.168
Stock
393,547
145,816
145,816
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
624
624
624
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Interface
CAN, Ethernet, I2C, I2S, PCIe, SPI, UART, USB
CAN, Ethernet, I2C, I2S, PCIe, SPI, UART, USB
CAN, Ethernet, I2C, I2S, PCIe, SPI, UART, USB
Min Supply Voltage
1.35 V
1.35 V
1.35 V
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCIMX6U5DVM10AC
MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray
NXP SemiconductorsMCIMX6S5EVM10AC
Microprocessor i.MX 6Solo 32-Bit ARM Cortex A9 RISC 1GHz MAPBGA
NXP SemiconductorsMCIMX6U5EVM10AC
Microprocessors - MPU i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624

Descriptions

Descriptions of NXP Semiconductors MCIMX6S5DVM10ACR provided by its distributors.

MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R
I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 1Ghz, Mapbga 624/ Reel Rohs Compliant: Yes |NXP Semiconductors MCIMX6S5DVM10ACR
SOC i.MX 6Solo ARM Cortex-A9 0.04um 624-Pin MAP-BGA T/R
IC MPU I.MX6S 1.0GHZ 624MAPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP