NXP Semiconductors MCIMX6S1AVM08AC

Microprocessor, i.MX 6 Solo Series, 32bit, 800MHz, 1.275V to 1.5V, MAPBGA-624
$ 29.946
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6S1AVM08AC.

IHS

Datasheet169 pages8 years ago
Datasheet169 pages12 years ago

Farnell

Freescale Semiconductor

NXP Semiconductors SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-03-04
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCIMX6S7CVM08AC
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624
NXP SemiconductorsMCIMX6S6AVM08AC
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624
NXP SemiconductorsMCIMX6U7CVM08AC
Microprocessor, ARM Cortex-A9, i.MX 6DualLite Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624

Descriptions

Descriptions of NXP Semiconductors MCIMX6S1AVM08AC provided by its distributors.

Microprocessor, i.MX 6 Solo Series, 32bit, 800MHz, 1.275V to 1.5V, MAPBGA-624
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624
SOC i.MX 6Solo ARM Cortex-A9 0.04um Automotive 624-Pin MAP-BGA
IC MPU I.MX6S 800MHZ 624MAPBGA
Mpu, 32Bit, 800Mhz, Mapbga-624; Product Range:I.mx Family I.mx 6Solo Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:624Pins; Mpu Case Style:Mapbga; Supply Voltage Min:1.275V; Supply Voltage Max:1.5V; Rohs Compliant: Yes |NXP Semiconductors MCIMX6S1AVM08AC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP