NXP Semiconductors MCIMX6U7CVM08AC

Microprocessor, ARM Cortex-A9, i.MX 6DualLite Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624
$ 40.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6U7CVM08AC.

LCSC

Datasheet161 pages8 years ago

IHS

NXP Semiconductors SCT

Freescale Semiconductor

Augswan

Inventory History

3 month trend:
-2.21%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-03-04
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCIMX6S7CVM08AC
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624
NXP SemiconductorsMCIMX6S6AVM08AC
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624
NXP SemiconductorsMCIMX6S7CVM08AB
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 800 MHz, 32bit, 1.275 V to 1.5 V, MAPBGA-624

Descriptions

Descriptions of NXP Semiconductors MCIMX6U7CVM08AC provided by its distributors.

Microprocessor, ARM Cortex-A9, i.MX 6DualLite Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624
I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 800Mhz, Mapbga 624 Rohs Compliant: Yes
SOC i.MX 6DualLite ARM Cortex A9 0.04um 624-Pin MAP-BGA Tray / IC MPU I.MX6DL 800MHZ 624MAPBGA
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA624
Processors - Application Specialized i.MX6 32bit A9 Core 800MHz, FCBGA 624
MPU, 32BIT, CORTEX-A9, 800MHZ, MAPBGA624; Product Range: i.MX Family i.MX 6DualLite Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 624Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.275V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX6U7CVM08AC.