NXP Semiconductors MCIMX6S1AVM08AB

Microprocessors - MPU i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624
$ 30.338
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6S1AVM08AB.

IHS

Datasheet169 pages8 years ago
Datasheet169 pages12 years ago

Newark

Freescale Semiconductor

NXP Semiconductors SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-11-12
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCIMX6S7CVM08AC
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624
NXP SemiconductorsMCIMX6U7CVM08AC
Microprocessor, ARM Cortex-A9, i.MX 6DualLite Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624
NXP SemiconductorsMCIMX6S6AVM08AC
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624

Descriptions

Descriptions of NXP Semiconductors MCIMX6S1AVM08AB provided by its distributors.

Microprocessors - MPU i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624
Microprocessor, i.MX 6Solo Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624
NXP MCIMX6S1AVM08AB MPU, 32BIT, 800MHZ, MAPBGA-624
SOC i.MX6 ARM Cortex-A9 0.04um 624-Pin MAP-BGA
IC MPU I.MX6S 800MHZ 624MAPBGA
IC EPROM 2MBIT PARALLEL 44PLCC
MPU, 32BIT, 800MHZ, MAPBGA-624; Product Range: i.MX Family i.MX 6Solo Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 624Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.275V; Supply Volta

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP