| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MCIMX6Q6AVT10AD | 6 | 15h | |||||||||
| UnikeyIC | MCIMX6Q6AVT10AD | 60 | 60 | Tray | 14h | |||||||
| DigiKey | MCIMX6Q6AVT10AD-ND | 665 | 1 | Tray | ||||||||
| Newark | MCIMX6Q6AVT10AD | 0 | 60 | |||||||||
| Avnet | MCIMX6Q6AVT10AD | 0 | 60 | 18h |
Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Q6AVT10AD.
Download NXP Semiconductors MCIMX6Q6AVT10AD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of NXP Semiconductors MCIMX6Q6AVT10AD provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Q6AVT10AD.