NXP Semiconductors MCIMX6Q5EYM10AE

Microprocessors - MPU i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624
$ 70.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Q5EYM10AE.

IHS

Datasheet171 pages10 years ago

NXP Semiconductors SCT

Augswan

Inventory History

3 month trend:
+17.91%

CAD Models

Download NXP Semiconductors MCIMX6Q5EYM10AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.25
$ 63.17
$ 63.17
Stock
161,654
432,887
432,887
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
-
624
624
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
1 GHz
1 GHz
Interface
-
Ethernet, I2C, I2S, PCIe, SPI, UART, USB
Ethernet, I2C, I2S, PCIe, SPI, UART, USB
Min Supply Voltage
1.35 V
1.35 V
1.35 V
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6Q5EYM10AE provided by its distributors.

Microprocessors - MPU i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624
MPU i.MX6Q RISC 32-Bit 1GHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray
I.mx6Q Rom Perf Enhan/ Tray Rohs Compliant: Yes |NXP Semiconductors MCIMX6Q5EYM10AE
SOC i.MX 6Quad ARM Cortex A9 40nm 624-Pin FCBGA Tray
IC MPU I.MX6D ENHANCED 624FCBGA
IC MPU I.MX6Q 1.0GHZ 624FCPBGA
MPU, 32BIT, 1GHZ, -20 TO 105DEG C; Product Range: i.MX Family i.MX 6Quad Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 624Pins; MPU Case Style: FCBGA; Supply Voltage Min: 925mV; Supply Volt

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP