NXP Semiconductors MCIMX535DVV1C

SOC i.MX53 ARM Cortex A8 0.06um 529-Pin TEBGA II Tray / IC MPU I.MX53 1.0GHZ 529TEBGA-2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX535DVV1C.

NXP Semiconductors

Datasheet177 pages5 years ago

IHS

Freescale Semiconductor

NXP Semiconductors SCT

Newark

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCIMX537CVV8C
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA529
NXP SemiconductorsMCIMX536AVV8C
Automotive and Infotainment Applications Processors | IC MPU I.MX53 800MHZ 529TEBGA
NXP SemiconductorsMCIMX534AVV8CR2
IC MPU 32BIT ROMLESS 529TEPBGA-2

Descriptions

Descriptions of NXP Semiconductors MCIMX535DVV1C provided by its distributors.

SOC i.MX53 ARM Cortex A8 0.06um 529-Pin TEBGA II Tray / IC MPU I.MX53 1.0GHZ 529TEBGA-2
Microprocessor, ARM Cortex-A8 Series, 1 GHz, 1.25 V to 1.35 V, BGA-529
i.MX53 Series 32-Bit 1 Core ARM Cortex-A8 1 GHz Surface Mount FBGA -529
NXP MCIMX535DVV1C MPU, CORTEX-A8, I.MX53, R2.1, 529BGA
SPECIALTY MICROPROCESSOR CIRCUIT PBGA529
IC MPU 32BIT ROMLESS 529TEPBGA2
IC MPU I.MX53 1.0GHZ 529TEBGA-2
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
MPU, CORTEX-A8, I.MX53, R2.1, 529BGA; Series:ARM Cortex-A8; Core Size:32bit; CPU Speed:1GHz; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:BGA; No. of Pins:529; Operating Temperature Range:-20°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX535-DVV1C
  • MCIMX535DVV1C.