| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MCIMX353CVM5B | 2,815 | 18h | |||||||||
| UnikeyIC | MCIMX353CVM5B | 450 | 450 | Cut Tape | 17h | |||||||
| Verical | MCIMX353CVM5B | 1,145 | 25 | |||||||||
| Newark | MCIMX353CVM5B | 0 | 450 | |||||||||
| Avnet | MCIMX353CVM5B | 0 | 450 | 20h |
Download NXP Semiconductors MCIMX353CVM5B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors MCIMX353CVM5B provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: