NXP Semiconductors MCIMX353DVM5B

i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400
$ 24.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX353DVM5B.

IHS

Datasheet147 pages17 years ago
Datasheet147 pages17 years ago

_legacy Avnet

Farnell

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCIMX353DVM5B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCIMX357CJQ5C
Microprocessor, i.MX35 Series, 532 MHz, 1.22 V to 1.47 V, MAPBGA-400
NXP SemiconductorsMCIMX355AJQ5C
MPU, 32BIT, 532MHZ, MAPBGA-400; Series:i.MX35; Core Size:32bit; Program Memory S
NXP SemiconductorsMCIMX351AJQ5C
i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400

Descriptions

Descriptions of NXP Semiconductors MCIMX353DVM5B provided by its distributors.

i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400
SOC Microprocessor 1.47V 400-Pin MAP-BGA Tray
MPU, IMX35, MEDIA APPS PROC, MAPBGA
IC MPU I.MX35 532MHZ 400MAPBGA
Applications Processor 400-Pin MAPBGA Tray
SPECIALTY CONSUMER CIRCUIT PBGA400
LOW QUIESCENT CURRENT PROG-DELAY
MPU, IMX35, MEDIA APPS PROC, MAPBGA; Series:i.MX35; Core Size:32bit; Program Memory Size:32 KB; CPU Speed:532MHz; Digital IC Case Style:MAPBGA; No. of Pins:400; Supply Voltage Range:1.22V to 1.47V; Operating Temperature Range:-20°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:160KB; Frequency Typ:532MHz; Interface Type:1-Wire, CAN, I2C, I2S, JTAG, SPI, SSI, UART, USB; Package / Case:MAPBGA; Supply Voltage Max:1.47V; Supply Voltage Min:1.33V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP