NXP Semiconductors MCIMX31VKN5C

ROHS3COMPLIANT Usb 2.0 (3) Ddr 2004 IC Microprocessor 0C~70C Ta 1.8V 2.0V 2.5V 2.7V 3.0V 532MHZ
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX31VKN5C.

IHS

Datasheet122 pages18 years ago

iiiC

Farnell

SHENGYU ELECTRONICS

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-12-11
LTD Date2010-12-11

Related Parts

NXP SemiconductorsMCIMX31LVKN5C
Applications Processor 457-Pin MA-BGA Tray
NXP SemiconductorsMCIMX351AVM4B
i.MX35 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 400
NXP SemiconductorsMCIMX356AJQ5C
i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400

Descriptions

Descriptions of NXP Semiconductors MCIMX31VKN5C provided by its distributors.

ROHS3COMPLIANT Usb 2.0 (3) Ddr 2004 IC Microprocessor 0C~70C Ta 1.8V 2.0V 2.5V 2.7V 3.0V 532MHZ
SOC i.MX31 ARM1136JF-S 0.09um 457-Pin MAP-BGA
IC MPU I.MX31 532MHZ 457MAPBGA
Multimedia Applications Processor; Series:i.MX; No. of Bits:32; Frequency Typ:133MHz; Cache Memory On Chip L1/L2:32KB; Interface:I2C, SPI, UART, USB; Termination Type:SMD; Package/Case:457-TMAP; No. of Pins:457 ;RoHS Compliant: Yes
MPU, IMX31, ARM11, 532MHZ, 457MAPBGA; SVHC:Cobalt dichloride; Series:MCIMX31; No. of Bits:32; Typ Frequency:532MHz; Cache on Chip L1/L2 Memory:16KB; Interface Type:1-Wire, I2C, SPI, SSI, UART, USB; Voltage, Supply Min:3V; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:MAPBGA; No. of Pins:457; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:31; Clock Frequency:532MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX31VKN5C.