NXP Semiconductors MCIMX351AVM4B

i.MX35 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 400
$ 27.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX351AVM4B.

IHS

Datasheet147 pages17 years ago
Datasheet147 pages17 years ago

Freescale Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-10-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCIMX356AJQ5C
i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400
NXP SemiconductorsMCIMX356AVM4B
i.MX35 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 400
NXP SemiconductorsMCIMX353DJQ5C
I.mx35 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 400 Rohs Compliant: Yes

Descriptions

Descriptions of NXP Semiconductors MCIMX351AVM4B provided by its distributors.

i.MX35 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 400
SOC i.MX35 ARM1136JF-S 0.09um Automotive 400-Pin MAP-BGA Tray
MPU, IMX35, MEDIA APPS PROC, MAPBGA
IC MPU 32BIT ROMLESS 400MAPBGA
IC MPU I.MX35 400MHZ 400MAPBGA
Applications Processor 400-Pin MAPBGA Tray
USB 2.0 + PHY (2) 400MHz L1/L2 CACHE,ROM,SRAM 1 1.22V 400MHz 16KB 1.8V,2V,2.5V,2.7V,3V,3.3V 1-Wire,ASRC,ATA,CAN,I2C,I2S,MMC,SAI,SDHC,SDIO,SPI,SSI,UART 10Mbps,100Mbps 32bit ARM1136JF-S ;VFP MAPBGA-400 17mm*17mm*1.18mm
MPU, IMX35, MEDIA APPS PROC, MAPBGA; Series:i.MX35; Core Size:32bit; Program Memory Size:32 KB; CPU Speed:400MHz; Digital IC Case Style:MAPBGA; No. of Pins:400; Supply Voltage Range:1.22V to 1.47V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:160KB; Frequency Typ:400MHz; Interface Type:1-Wire, CAN, I2C, I2S, JTAG, SPI, SSI, UART, USB; Package / Case:MAPBGA; Supply Voltage Max:1.47V; Supply Voltage Min:1.22V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP